|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-4021-DKDB7
Manufacturer Part #:

4021-DKDB7

Manufacturer:

Description:
RF Development Tools Test Board xloop Tx (915/868MHz)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Test Cards
Type: RF Transmitters
Tool Is For Evaluation Of: Si4021
Frequency: 868 MHz, 915 MHz
For Use With: ISM-DK3
Packaging: Bulk
Series: 4021-DKDB7
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.92

To add to a project, please Log In.

148665895 166622886 153566726 192564755 102401890 147914401