Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-4010-KFOBDEV-434
Manufacturer Part #:

4010-KFOBDEV-434

Manufacturer:

Description: RF Development Tools Dev Kit with Si4355 Receiver (434MHz)
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 32, Mouser Enhanced Catalog
PDF Page 32, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product: Development Kits
Type: Key FOB
Tool Is For Evaluation Of: Si4010
Frequency: 434 MHz
Operating Supply Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 9 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $156.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EZR-LEDK1W-434
RF Development Tools EZRadio One-Way Demo Kit (434 ...
Silicon Labs
1: $21.25
Si4355-B1A-FM
RF Receiver Si4355 EZRadio Receiver
Silicon Labs
1: $2.92
4010-AESK1W-434
RF Development Tools KeyfobDemoKit,AESCap Si4355 R ...
Silicon Labs
1: $53.75
EZR-LEDK2W-434
RF Development Tools EZRadio Two-Way Demo Kit (434 ...
Silicon Labs
1: $42.50
EZR-LEDK2W-915
RF Development Tools EZRadio Two-Way Demo Kit (915 ...
Silicon Labs
1: $42.50
500901-0801
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Molex
1: $4.38
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
GRM188R61A225KE34D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.19
BAT-HLD-001
Battery Holders, Snaps & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
0805ZD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.27
ABM3C-12.000MHZ-D4Y-T
Crystals 12MHz 30ppm 18pF -40C +85C
ABRACON
1: $0.90
APTD3216QBC/D
Standard LEDs - SMD Blue 470nm Water Clear 500mcd
Kingbright
1: $0.23
1301.9319
Pushbutton Switches 6X6 SHORT TRAVEL SWITCH 9.5MM
Schurter
1: $0.29
LQG15HSR22J02D
Fixed Inductors 0.22uH 5% Hi-Freq
Murata Electronics
1: $0.10
TL3315NF250Q
Tactile Switches LOPRO 250GF SMD
E-Switch
1: $0.16


169662878 102401890 166622886 148665895