Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-1062-868-DK
Manufacturer Part #:

1062-868-DK

Manufacturer:

Description:
Development Boards & Kits - Wireless Si1062 868MHz NoWire MCU Development Kit
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 32, Mouser Online Catalog
PDF Page 32, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - Wireless
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: Si1062
Core: 8051
Frequency: 868 MHz
Operating Supply Voltage: 1.9 V
Brand: Silicon Labs
Data Bus Width: 8 bit
Description/Function: Si1062 868 MHz wireless MCU development kit
For Use With: Si1062
Interface Type: USB
Series: 1062-868
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR60J476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,658
BLE112-A-v1 Bluetooth / 802.15.1 Modules 2,604
C1005X5R0J475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 447,997
MCP73832T-2DCI/OT Battery Management 12,980
BB.AL.B Daughter Cards & OEM Boards 81
0433BM15A0001E Signal Conditioning 3,740
Si1062-A-GM RF Microcontrollers - MCU 1,794
C1206C104J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 112,629
CGA5L4C0G2J103J160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,557
ABM3B-8.000MHZ-10-1UT Crystals 9,344
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.00

To add to a project, please Log In.


179671700 140228128 153566726 192564755 197847692 147914401