|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-1060-915-DK
Manufacturer Part #:

1060-915-DK

Manufacturer:

Description:
Development Boards & Kits - Wireless Si1060 915MHz NoWire MCU Development Kit
Mouser Online Catalog Page 32, Mouser Online Catalog
PDF Page 32, PDF Catalog Page
1060-915-DK Datasheet 1060-915-DK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - Wireless
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: Si1060
Core: 8051
Frequency: 915 MHz
Brand: Silicon Labs
Data Bus Width: 8 bit
Description/Function: Si1060 915 MHz wireless MCU development kit
For Use With: Si1060
Interface Type: USB
Operating Supply Voltage: 1.9 V
Packaging: Bulk
Series: 1060-915
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LW Y1SG-BFCF-GKJM-1-Z Standard LEDs - SMD 47,378
KIT_XMC45_RELAX_V1 Development Boards & Kits - ARM 28
STEVAL-PCC018V1 Interface Development Tools 4
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

179671700 140228128 147914401 192564755 153566726 197847692