|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-1060-490-DK
Manufacturer Part #:

1060-490-DK

Manufacturer:

Description:
Development Boards & Kits - Wireless Si1060 490MHz NoWire MCU Development Kit
Mouser Online Catalog Page 32, Mouser Online Catalog
PDF Page 32, PDF Catalog Page
1060-490-DK Datasheet 1060-490-DK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - Wireless
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: Si1060
Core: 8051
Frequency: 490 MHz
Brand: Silicon Labs
Data Bus Width: 8 bit
Description/Function: Si1060 490 MHz wireless MCU development kit
For Use With: Si1060
Interface Type: USB
Operating Supply Voltage: 1.9 V
Packaging: Bulk
Series: 1060-490
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,258,998
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 349,320
C5750X7S2A106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,588
BSS123 MOSFET 130,280
ERA-2AEB203X Thin Film Resistors - SMD 28,375
597D226X9050R2T Tantalum Capacitors - Solid SMD 247
CRCW04021K00FKED Thick Film Resistors - SMD 676,260
CRCW040210K0FKED Thick Film Resistors - SMD 941,402
BTS4175SGA Power Switch ICs - Power Distribution 1,056
C0603C103F3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,669
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

179671700 140228128 153566726 197847692 147914401 192564755