Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-1002-TCB1D434
Manufacturer Part #:

1002-TCB1D434

Manufacturer:

Description: RF Development Tools Test Card Tied Antenna
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 32, Mouser Enhanced Catalog
PDF Page 32, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Test Cards
Type: RF Transceivers
Tool Is For Evaluation Of: Si1002
Frequency: 434 MHz
Operating Supply Voltage: 0.9 to 3.6 V
Description/Function: Test card to be used with Si100x mother board
Interface Type: USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
C8051F005-GQ
8-bit Microcontrollers - MCU 32KB 12ADC
Silicon Labs
1: $10.92
Si1000DK
Development Boards & Kits - 8051 Si100x Programmab ...
Silicon Labs
1: $99.00
C8051F000-GQ
8-bit Microcontrollers - MCU 32KB 12ADC
Silicon Labs
1: $10.19
SLPX103M050E7P3
Aluminum Electrolytic Capacitors - Snap In 10000uF ...
Cornell Dubilier
1: $3.93
AS05008MS-R
Speakers & Transducers 1.5W 8 OHM 85DB 800HZ MYLAR
PUI Audio
1: $3.45
CM322522-101KL
Fixed Inductors 100uH 10% Wirewound
Bourns
1: $0.16
C8051F001-GQ
8-bit Microcontrollers - MCU 32KB 12ADC
Silicon Labs
1: $10.03
Si1012-A-GM
RF Microcontrollers - MCU 16kB 768B RAM programmab ...
Silicon Labs
1: $4.16
BD13716S
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.52
LP2950CDT-3.3G
Low Dropout Regulators - LDO 3.3V 100mA Low Power
ON Semiconductor
1: $0.91
C5SMF-BJS-CR0U0352
Standard LEDs - Through Hole 100/40DG BL STNDOF BR ...
Cree, Inc.
1: $0.19
LM358NG
Operational Amplifiers - Op Amps 3-32V Dual Lo PWR ...
ON Semiconductor
1: $0.38
GRM21BR71C225KA12K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
1004-TCB1D434
RF Development Tools Test Card Tied Antenna
Silicon Labs
1: $70.00
CLVBA-FKA-CAEDH8BBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK BD 470,527,6 ...
Cree, Inc.
1: $0.55
1599KSTLGY
Enclosures, Boxes, & Cases 5.5.X 8.66 Gray
Hammond Manufacturing
1: $10.71
CR0603-JW-473ELF
Thick Film Resistors - SMD 47K OHM 5%
Bourns
1: $0.10
ERJ-2GEJ472X
Thick Film Resistors - SMD 0402 4.7Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
1004-TCB1D868
RF Development Tools Test Card Tied Antenna
Silicon Labs
1: $70.00


172640290 179416815 102401890