|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-UPMU-F850-B-EK
Manufacturer Part #:

UPMU-F850-B-EK

Manufacturer:

Description:
Daughter Cards & OEM Boards F850 MCU Board Kit
Mouser Online Catalog Page 273, Mouser Online Catalog
PDF Page 273, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: MCU Cards
For Use With: UDP Motherboard
Brand: Silicon Labs
Core: 8051
Data Bus Width: 8 bit
Description/Function: UDP C8051F850 MCU Card
Interface Type: UART
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Series: UPMU-F850-B
Tool Is For Evaluation Of: C8051F850
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.40

To add to a project, please Log In.


173237599 153566726 197847692 147914401 192564755