|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Development Boards & Kits - ARM SiM3L1xx LCD Development Kit
Mouser Online Catalog Page 268, Mouser Online Catalog
PDF Page 268, PDF Catalog Page
SiM3L1XXLCD-B-DK Datasheet SiM3L1XXLCD-B-DK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: SiM3L1xx
Core: ARM Cortex M3
Operating Supply Voltage: 1.8 V to 3.8 V
Brand: Silicon Labs
Data Bus Width: 32 bit
Interface Type: USB
Packaging: Bulk
Series: SiM3L1xx
Tradename: Precision32
VendorNumber: 6341
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4700RGWT LDO Voltage Regulators 13,184
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,217
DS3232MZ+ Real Time Clock 2,226
GRM31CR60J476KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,877
LAN8720AI-CP-TR Ethernet ICs 1,223
AYZ0202AGRLC Slide Switches 7,173
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,726
MCP6561T-E/OT Analog Comparators 15,667
TIP49 Bipolar Transistors - BJT 2,721
SiM3L1xx-B-DK Development Boards & Kits - ARM 3
Real Time Availability
1 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

120510656 175236694 198647093 153566726 147914401 192564755 197847692