Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8902B-A01-GS
Manufacturer Part #:

Si8902B-A01-GS

Manufacturer:

Description:
Digital Isolators 2.5kV iso monitoring ADC with SPI bus
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Digital Isolators
RoHS: RoHS Compliant Details
Number of Channels: 3 Channel
Isolation Voltage: 2.5 kVrms
Propagation Delay Time: 0.3 ms
Supply Voltage - Min: 2.7 V
Supply Voltage - Max: 3.6 V
Supply Current: 13.3 mA
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-16
Packaging: Tube
Brand: Silicon Labs
Maximum Data Rate: 2.5 Mb/s
Minimum Operating Temperature: - 40 C
Series: Si8902B
Factory Pack Quantity: 46
Type: General Purpose
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCH043N60 MOSFET 749
Si7023-A20-IM1 Board Mount Humidity Sensors 49
RN42-I/RM Bluetooth / 802.15.1 Modules 6,100
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,438
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,122,190
DPX202170DT-4149A1 Signal Conditioning 2,100
DPX202170DT-4049A1 Signal Conditioning 1,750
Si8900D-A01-GS Digital Isolators 76
Si8902D-A01-GS Digital Isolators 88
Si8900B-A01-GS Digital Isolators 165
Real Time Availability
Stock:
322 Can Ship Immediately

On Order: 276 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.17
  10: $3.08
  25: $3.06
  50: $3.00
  100: $2.95
  250: $2.92
  500: $2.86
  1,000: $2.75

To add to a project, please Log In.


145768005 147914401 197847692