|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Data Acquisition ADCs/DACs - Specialized 2.5kV iso monitoring ADC with I2C bus
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS: RoHS Compliant Details
Type: Isolated Monitoring ADC
Resolution: 10 bit
Number of Channels: 3 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Architecture: SAR
Brand: Silicon Labs
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: 1 LSB
Interface Type: Serial, 2-Wire, I2C
Number of Converters: 1 Converter
Output Type: Isolated
Product: Isolated Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 0 V to 3.6 V
Series: Si8901B
Shutdown: No Shutdown
VendorNumber: 6341
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si7023-A20-IM1 Board Mount Humidity Sensors 59
Si1143-A11-GMR Proximity Sensors 3,968
ATTINY1634-SUR 8-bit Microcontrollers - MCU 2,456
Si8900D-A01-GS Data Acquisition ADCs/DACs - Specialized 399
Real Time Availability
Not Available
Pricing (USD)