Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8900B-A01-GS
Manufacturer Part #:

Si8900B-A01-GS

Manufacturer:

Description: Digital Isolators 2.5kV iso monitoring ADC with UART bus
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Digital Isolators
RoHS: RoHS Compliant Details
Number of Channels: 3 Channel
Isolation Voltage: 2.5 kVrms
Propagation Delay Time: 0.3 ms
Supply Voltage - Min: 2.7 V
Supply Voltage - Max: 3.6 V
Supply Current: 13.3 mA
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-16
Packaging: Tube
Brand: Silicon Labs
Maximum Data Rate: 234 kb/s
Minimum Operating Temperature: - 40 C
Series: Si8900B
Factory Pack Quantity: 46
Type: General Purpose
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
181 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.80
  25: $2.71
  100: $2.61
  1,000: $2.26
  2,000: $2.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X5R1C226K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.77
LPC1768FBD100,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $11.24
MCP6001T-I/OT
Operational Amplifiers - Op Amps Single 1.8V 1MHz
Microchip Technology
1: $0.26
MCP1525T-I/TT
Voltage References 2.5V
Microchip Technology
1: $0.92
LAN8720A-CP
Ethernet ICs RMII 10/100 ETH XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.18
IR2181STRPBF
Gate Drivers Hi&Lw Sd Drvr Soft Trn On Non Invrt
International Rectifier
1: $3.36
EA-QSB-016
Development Boards & Kits - ARM LPC4088 QuickStart ...
Embedded Artists
1: $69.95
FAN3226TMX
Gate Drivers DUAL 2A HIGH-SPEED LOW-SIDE GATE
Fairchild Semiconductor
1: $1.42
MOC3083SR2M
Triac & SCR Output Optocouplers 6Pin800V Optocoupl ...
Fairchild Semiconductor
1: $1.25
0498040.M
Automotive Fuses 32V 40A
Littelfuse
1: $2.52
SN65HVD72D
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $2.21
ST3232BTR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.04
STGB20NB37LZT4
IGBT Transistors N-Ch Clamped 20 Amp
STMicroelectronics
1: $5.39
STTH1R06U
Rectifiers 1.0 Amp 600 Volt
STMicroelectronics
1: $0.24
S25FL512SAGMFIG10
Flash 512Mb 3V 133MHz Serial NOR Flash
Spansion
1: $5.89
Si8902B-A01-GS
Digital Isolators 2.5kV iso monitoring ADC with SP ...
Silicon Labs
1: $3.50
LMV324M/NOPB
Operational Amplifiers - Op Amps Low Volt Quad Op ...
Texas Instruments
1: $1.25
BZA856AVL,115
ESD Suppressors DIODE ARRAY TAPE-7
NXP Semiconductors
1: $0.52
LP5907MFX-3.1/NOPB
LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Re ...
Texas Instruments
1: $0.61
RN122-2-02
Common Mode Filters / Chokes RN122-2/02
Schaffner
1: $3.04


147914401 197847692 145768005 101079851