Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8602AC-B-IS
Manufacturer Part #:

Si8602AC-B-IS

Manufacturer:

Description: Digital Isolators 3.75kV Bidirect I2C Iso 1clk 1.7MHz ADuM
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 504, Mouser Online Catalog
PDF Page 504, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Digital Isolators
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Propagation Delay Time: 44 ns
Supply Voltage - Min: 3 V
Supply Voltage - Max: 5.5 V
Supply Current: 3.1 mA, 4.7 mA
Maximum Operating Temperature: + 125 C
Power Dissipation: 220 W
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Packaging: Tube
Brand: Silicon Labs
Minimum Operating Temperature: - 40 C
Series: Si8602AC
Factory Pack Quantity: 96
Unit Weight: 0.001764 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI8602AC-B-ISR SI8602AC-B-ISR REEL Non-Stocked $2.45 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
784 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.84
  25: $2.74
  100: $2.64
  1,000: $2.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si8662BC-B-IS1
Digital Isolators 6 Ch 3.75 kV Isolator 150M 4/2 N ...
Silicon Labs
1: $3.85
C0603C106M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.12
OPA2376AIDGKR
Operational Amplifiers - Op Amps Prec Lo Noise Lo ...
Texas Instruments
1: $2.73
EEE-FK1V470P
Aluminum Electrolytic Capacitors - SMD 47uF 35V
Panasonic
1: $0.50
MAX6357LSUT+T
Supervisory Circuits Triple uPower Supervisor
Maxim Integrated
1: $3.44
PDS1040CTL-13
Schottky Diodes & Rectifiers 10A 40V LFF
Diodes Incorporated
1: $1.58
SIS456DN-T1-GE3
MOSFET 30V 35A N-CH MOSFET
Vishay / Siliconix
1: $1.09
LM4040C30QDBZR
Voltage References 3-V Precision Mcrpwr Shunt .5% ...
Texas Instruments
1: $1.22
C1206C103KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000v ...
Kemet
1: $0.96
502382-0970
Headers & Wire Housings 1.25 SGL REC ASSY 9CT
Molex
1: $1.80
0501012.WR
Surface Mount Fuses 32V 12A 1206 High Current
Littelfuse
1: $0.89
APL3015SURCK-F01
Standard LEDs - SMD Red Water Clear 635nm 240mcd
Kingbright
1: $0.18
502382-0470
Headers & Wire Housings 4P CLIKMATE RECPT VERTICAL ...
Molex
1: $1.12
MM3Z15VC
Zener Diodes Diode Zener 15.0V 200mW 5%
Fairchild Semiconductor
1: $0.19
AP1115AY50L-13
LDO Voltage Regulators LDO BI 0.6A 1.3V 12V 1.25V ...
Diodes Incorporated
1: $0.68
BC858CW-7-F
Transistors Bipolar - BJT PNP BIPOLAR
Diodes Incorporated
1: $0.21
PCJ1C820MCL1GS
Aluminum Organic Polymer Capacitors 16volts 82uF 1 ...
Nichicon
1: $1.11
74LVC1G17GW,125
Buffers & Line Drivers SNGL SCHMTT-TRIG BUF
NXP Semiconductors
1: $0.37
2DA1774R-7-F
Transistors Bipolar - BJT PNP BIPOLAR
Diodes Incorporated
1: $0.46
Si8421AB-D-IS
Digital Isolators Dual Ch 2.5kV Isolator 1M 1/1
Silicon Labs
96: $0.97


107867441 125121611 197847692Alternative Packaging