|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI824XCLASSD-KIT
Manufacturer Part #:

Si824xClassD-KIT

Manufacturer:

Description:
Audio IC Development Tools Audio Class D Ref. Design using Si824x
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Reference Design Boards
Type: Audio Amplifiers
Tool Is For Evaluation Of: Si824x
Operating Supply Voltage: 12 V
Operating Supply Current: 500 mA
Output Power: 30 W to 1000 W
Packaging: Bulk
Series: Si824xClassD
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRAUDAMP10 Audio IC Development Tools 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$250.00

To add to a project, please Log In.

179033064 112035384 147914401 144965998 172457088 147452088 153566726 192564755 197847692 148666662