Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8234AB-C-IS
Manufacturer Part #:

Si8234AB-C-IS

Manufacturer:

Description: Gate Drivers 2.5kV4A HS/LS ISODvr PWM Input. 5V UVLO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: H-Bridge Drivers
Rise Time: 12 ns
Fall Time: 12 ns
Output Current: 4 A
Supply Voltage - Max: 24 V
Supply Voltage - Min: 6.5 V
Supply Current: 3 mA
Maximum Power Dissipation: 1.2 W
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Type: Isolated Drivers
Brand: Silicon Labs
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: Si8234AB
Factory Pack Quantity: 46
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 12 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.20
  25: $2.13
  100: $2.05
  1,000: $1.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.25
C3225X7S2A475M200AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.40
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.12
IPB107N20N3 G
MOSFET N-KANAL POWER MOS
Infineon Technologies
1: $7.42
132114
RF Connectors / Coaxial Connectors SMA STRAIGHT PL ...
Amphenol Connex
1: $4.11
ADA4091-2ARZ
Precision Amplifiers Prec Micropwr OVP RRIO Dual
Analog Devices
1: $5.72
AD8656ARZ
Precision Amplifiers Low Noise Prec CMOS Dual
Analog Devices
1: $3.07
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.24
CONSMA001-G
RF Connectors / Coaxial Connectors SMA Female PCB ...
Linx Technologies
1: $3.29
ECO-S2AA222CA
Aluminum Electrolytic Capacitors - Snap In 2200UF ...
Panasonic
1: $3.51
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic
1: $0.10
L78L05ACUTR
Linear Voltage Regulators 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
TPS62140RGTT
Voltage Regulators - Switching Regulators 3-17V 2A ...
Texas Instruments
1: $2.89
TPS3836K33DBVR
Supervisory Circuits 220nA w/ 10ms/200ms Select de ...
Texas Instruments
1: $2.44
TPS54540DDA
Voltage Regulators - Switching Regulators 42V,5A,S ...
Texas Instruments
1: $5.89
CD40106BM96
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.42
SIM3U167-B-GQ
ARM Microcontrollers - MCU ARM Cortex-M3 USB 256KB ...
Silicon Labs
1: $7.85
Si8234BD-C-IS
Gate Drivers 5kV 4A H.Side/L.Side Isolated Drvr PW ...
Silicon Labs
1: $2.91
Si8234BB-C-IS
Gate Drivers 4A HS/LS ISOdriver PWM Input
Silicon Labs
1: $2.20
Si8234AD-C-IS
Gate Drivers 5kV 4A HS/LS ISODvr PWM Input. 5V UVL ...
Silicon Labs
1: $2.91


175834525 159648691 197847692 163344779 106889023 147914401 188492425 194041830