|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI5XX-PROG-EVB
Manufacturer Part #:

Si5xx-PROG-EVB

Manufacturer:

Description:
Clock & Timer Development Tools I2C Programmable Evaluation Kit
Mouser Online Catalog Page 443, Mouser Online Catalog
PDF Page 443, PDF Catalog Page
Si5xx-PROG-EVB Datasheet Si5xx-PROG-EVB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: VCXO / XO
Tool Is For Evaluation Of: Si57x, Si598, Si599
Frequency: 100 kHz to 1.4 GHz
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Brand: Silicon Labs
Description/Function: Si57x-EVB is the evaluation board assembly for the Si57x/598/599 any frequency I2C programmable XO/VCO
Interface Type: I2C
Operating Supply Current: 230 mA
Packaging: Bulk
Series: Si5xx
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CT09-15S D-Sub High Density Connectors 172
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$95.00

To add to a project, please Log In.

179313216 147914401 192564755 153566726 197847692