Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 634-SI5356A-A-GM
Manufacturer Part #: Si5356A-A-GM
Manufacturer: Silicon Labs
Description: Clock Buffer I2C-prog 8-out CMOS Clk gen 1-200MHz

Manufacturer: Silicon Laboratories
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Package / Case: QFN-24
Max Input Freq: 200 MHz
Supply Voltage (Max): 3.3 V
Supply Voltage (Min): 1.8 V
Packaging: Tube
Max Output Freq: 200 MHz
Mounting Style: SMD/SMT


Availability 
Stock: 
0

On Order: 0

Factory Lead-Time: 6 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $7.00
25 $5.60
50 $5.29
100 $4.67
500 $4.45
1,000 $4.04
 
More: Get Quote

To add to a project, please Log In.