Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI5351B-A-GU
Manufacturer Part #:

Si5351B-A-GU

Manufacturer:

Description:
Clock Generators & Support Products AnyRate 2 PLL 125MHz Clk w/VCXO&I2C 8out
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Programmable Clock Generators
Max Input Freq: 0.008 MHz
Max Output Freq: 133 MHz
Number of Outputs: 8 Output
Operating Supply Voltage: 3.3 V
Operating Supply Current: 25 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QSOP-24
Brand: Silicon Labs
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: Si5351B
Unit Weight: 0.000865 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


113345982