Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI5334MB02080GM
Manufacturer Part #:

Si5334M-B02080-GM

Manufacturer:

Description:
Clock Generators & Support Products Clock Generator
Mouser Online Catalog Page 450, Mouser Online Catalog
PDF Page 450, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Max Input Freq: 710 MHz
Number of Outputs: 4 Output
Duty Cycle - Max: 60 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 45 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Brand: Silicon Labs
Minimum Operating Temperature: - 40 C
Output Type: Differential
Packaging: Tray
Series: Si5334M
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-S02F4993X Thick Film Resistors - SMD 4,790
CMPT3906TR Bipolar Transistors - BJT 4,140
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.69
  10: $6.32
  25: $6.13
  50: $5.95
  100: $5.58
  250: $5.40
  500: $5.10
  1,000: $5.02

To add to a project, please Log In.


145114860 146349511 147914401 154386434 156284728 157253576 160283242 166177426 114880229 197847692 109549042 166698206 183522562