|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI501-2-3-4-EVB
Manufacturer Part #:

Si501-2-3-4-EVB

Manufacturer:

Description:
Clock & Timer Development Tools CMEMS Osc EBoard
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Oscillators
Tool Is For Evaluation Of: Si501, Si502, Si503, Si504
Frequency: 100 MHz
Operating Supply Voltage: 1.8 V, 2.5 V
Brand: Silicon Labs
Description/Function: USB plug-in evaluation board
For Use With: Si501, Si502, Si503, Si504
Interface Type: USB
Packaging: Bulk
Series: Si501
Tradename: CMEMS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-201 RF Connectors / Coaxial Connectors 20,076
SN74AVC16244DGGR Buffers & Line Drivers 870
LM5017MRE/NOPB Voltage Regulators - Switching Regulators 474
LM5018MR/NOPB Voltage Regulators - Switching Regulators 988
ADUC7023BCPZ62I ARM Microcontrollers - MCU 322
MA320012 Daughter Cards & OEM Boards 55
GRM1885C1H821FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,019
ACS102-6T1-TR Triacs 1,106
415-0028-012 RF Cable Assemblies 52
GRM1885C1H181GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,595
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 22 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$97.87

To add to a project, please Log In.

175308396 185779741 153566726 197847692 145021220 155681693