|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI4355-B1A-FM
Manufacturer Part #:

Si4355-B1A-FM

Manufacturer:

Description:
RF Receiver Si4355 EZRadio Receiver
Mouser Online Catalog Page 33, Mouser Online Catalog
PDF Page 33, PDF Catalog Page
Si4355-B1A-FM Datasheet Si4355-B1A-FM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Receiver
RoHS: RoHS Compliant Details
Type: Receiver
Operating Frequency: 283 MHz to 960 MHz
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-20
Mounting Style: SMD/SMT
Packaging: Tray
Brand: Silicon Labs
Operating Supply Current: 10 mA
Series: Si4355
Factory Pack Quantity: 490
Tradename: EZRadio
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI4355-B1A-FMR Si4355-B1A-FMR Reel Non-Stocked Lead-Time 8 Weeks $1.37 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4010-C2-GT RF Transmitter 2,773
Si4010-C2-GS RF Transmitter 1,479
ULN2003ADR Darlington Transistors 43,254
LSG T77K-JL-1-0+HK-1-0-2- Standard LEDs - SMD 5,763
ZX62M-B-5P(01) USB Connectors 1,574
AP3211KTR-G1 Voltage Regulators - Switching Regulators 2,182
LMK107B7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 311,160
CDSOT23-SLVU2.8 TVS Diode Arrays 1,777
CX2520DB30000D0GEJCC Crystals 245
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.62
10:
$1.59
25:
$1.56
50:
$1.54
100:
$1.50
250:
$1.48
500:
$1.43
$1.37

To add to a project, please Log In.

169662878 148665895 148016755 169581122 197847692 119424439 147914401Alternative Packaging