|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI3460-E03-GM
Manufacturer Part #:

Si3460-E03-GM

Manufacturer:

Description:
Hot Swap Voltage Controllers Single-port PoE PSE I/F w/DC-DC ctrlr
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Hot Swap Voltage Controllers
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: PoE / LAN Solutions
Supply Voltage - Max: 16 V
Supply Voltage - Min: 11 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-11
Packaging: Tube
Series: Si3460
Factory Pack Quantity: 122
Unit Weight: 0.000850 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 122
Multiples: 122
Pricing (USD)
122:
$1.50
366:
$1.45
610:
$1.37
$1.35
Possible Replacement
Manufacturer:

Silicon Labs

Manufacturer Part #:
Description:
Ethernet ICs SINGLE-PORT INTERF POE+PSE

To add to a project, please Log In.

121251046 129732598