Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI3402-A-GM
Manufacturer Part #:

Si3402-A-GM

Manufacturer:

Description:
Hot Swap Voltage Controllers PoE Powered Device up to 17W, low-EM
Mouser Online Catalog Page 2,528, Mouser Online Catalog
PDF Page 2,528, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Hot Swap Voltage Controllers
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: PoE / LAN Solutions
Current Limit: 680 mA
Supply Voltage - Max: 57 V
Supply Voltage - Min: 2.8 V
Supply Current: 2 mA
Operating Temperature Range: - 40 C to + 85 C
Power Dissipation: 1.2 W
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tray
Input / Supply Voltage - Max: 57 V
Input / Supply Voltage - Min: 2.8 V
Series: Si3402
Factory Pack Quantity: 60
Unit Weight: 0.002173 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI3402-A-GMR SI3402-A-GMR Reel In Stock $3.59 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.59
  25: $3.47
  100: $3.34
  1,000: $1.39
  2,000: $1.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPD4S012DRYR
ESD Suppressors 4Ch USB ESD Solution w/ Pwr Clamp
Texas Instruments
1: $0.77
PDS5100-13
Schottky Diodes & Rectifiers 5.0A 100V LFF
Diodes Incorporated
1: $1.51
0S102011MA1QN1
Slide Switches SPDT On-On
C&K Components
1: $0.40
C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.11
BLM21PG331SN1D
EMI Filter Beads, Chips & Arrays 0805 330 OHM
Murata Electronics
1: $0.14
BLM41PG181SN1L
EMI Filter Beads, Chips & Arrays 1806 180 OHM
Murata Electronics
1: $0.30
93LC46BT-I/OT
EEPROM 64x16
Microchip Technology
1: $0.24
LAN9500-ABZJ
Ethernet ICs Hi-Speed USB 2.0 10/100 Ethrnt Cntrlr
Microchip Technology
1: $5.26
SMAJ5.0A-13-F
TVS Diodes - Transient Voltage Suppressors 400W 5. ...
Diodes Incorporated
1: $0.50
HD01-T
Bridge Rectifiers 0.8A 100V
Diodes Incorporated
1: $0.49
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.06
PT61017PEL
Transformers Audio & Signal LAN 10/100 Tin Potted
Bourns
1: $1.65
12061C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.10
S1B
Rectifiers 100V 1a Rectifier Glass Passive
Fairchild Semiconductor
1: $0.25
DFLT15A-7
TVS Diodes - Transient Voltage Suppressors TVS UNI ...
Diodes Incorporated
1: $0.58
SRF3216-222Y
Common Mode Filters / Chokes 2.2KOhm 30% 100MHz
Bourns
1: $0.53
RK73H1ETTP2000F
Thick Film Resistors - SMD 1/16watts 200ohms 1%
KOA Speer
1: $0.10
RK73H1ETTP4990F
Thick Film Resistors - SMD 1/16watts 499ohms 1%
KOA Speer
1: $0.10
EL-15-21/BHC-AN1P2/2T
Standard LEDs - SMD Blue Water Clear 470nm 40mcd
Everlight
1: $0.47
EEU-FC2A120
Aluminum Electrolytic Capacitors - Leaded Al Lytic ...
Panasonic
1: $0.37


182780241 176205864 162157619 106889023 103807810 197847692 147914401 188492425Alternative Packaging