Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI1132-A10-GMR
Manufacturer Part #:

Si1132-A10-GMR

Manufacturer:

Description: Ambient Light Sensors I2C UV Index Ambient Light Sensor
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 451, Mouser Online Catalog
PDF Page 451, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-10
Series: Si1132-A10
Packaging: Reel
Brand: Silicon Labs
Fall Time: 40 ns
Mounting Style: SMD/SMT
Product: Ambient Light Sensors
Rise Time: 40 ns
Factory Pack Quantity: 2500
Type: UV Index And Ambient Light Sensor IC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,196 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.67
  25: $1.61
  100: $1.55
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BQ27621YZFT-G1A
Battery Management System-Side Impednce Track Fuel ...
Texas Instruments
1: $3.20
nRF51822-QFAA-R7
RF System on a Chip - SoC 2.4GHz BT low Energy 256 ...
Nordic Semiconductor
1: $4.62
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LPS25HTR
Board Mount Pressure Sensors MEMS 260-1260 hPa 1Pa ...
STMicroelectronics
1: $4.02
BMP280
Board Mount Pressure Sensors Digital Barometer 2.7 ...
Bosch Sensortec
1: $2.83
Si7021-A10-GM
Board Mount Humidity Sensors Digital RH (+/-2%) & ...
Silicon Labs
1: $3.86
Si1147-A10-GMR
Proximity Sensors I2C UV Index3LED Drv Prox/Amb Li ...
Silicon Labs
1: $3.25
MAX44009EDT+T
Ambient Light Sensors RGB Proximity Sensor
Maxim Integrated
1: $2.91
LNJ347W83RA
Standard LEDs - SMD LED GR RECT
Panasonic
1: $0.51
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic
1: $0.15
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic
1: $0.21
LQM21PN2R2NGCD
Fixed Inductors 0805 2.2uH +/-30% 50MHz 0.8a 0.23o ...
Murata Electronics
1: $0.36
C0402C104K8RALTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.52
ERJ-2RKF2700X
Thick Film Resistors - SMD 0402 270ohms 1% Tol
Panasonic
1: $0.10
C0603C474K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.41
87831-0420
Headers & Wire Housings VERT SHRD HDR 4P Lead Free
Molex
1: $0.86
204-0022-01
PCBs & Breadboards 0.5mm Pitch 10 Pin DFN to DIP a ...
SchmartBoard
1: $6.00
MPL3115A2
Board Mount Pressure Sensors I 2 C VERSION
Freescale Semiconductor
1: $3.61
502250-2391
FFC & FPC Connectors .3MM FPC 23P R/A SMT BACKFLIP ...
Molex
2150: $1.23
T491A106K006AT7280
Tantalum Capacitors - Solid SMD 6.3volts 10uF 10%
Kemet
1: $0.35


This product is also available in:
154256827 108737419 110353034 121159121 146259450 142336017 195346910 115506145 126916482 144949695