United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 634-SI1120-A-GM
Manufacturer Part #:

Si1120-A-GM

Manufacturer:

Description: Industrial Optical Sensors Proximity/Ambient Light Snsr w/PWM Out
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Silicon Laboratories
Product Category: Industrial Optical Sensors
RoHS: RoHS Compliant Details
Product: Integrated Ambient Light and Proximity Sensor
Output Type: Analog - Voltage
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Type: Ambient Light Sensor with Analog Output



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Alternative Products
Similar Product:  634-SI1120-A-GMR

Customers Who Bought This Item Also Bought
Si1004-C-GM
RF Microcontrollers (MCU) 64kB 4kB RAM program XCV ...
Silicon Labs
1: $9.78
Si1000-C-GM
RF Microcontrollers (MCU) 64kB 4kB RAM programmabl ...
Silicon Labs
1: $10.21
C8051F700-GQ
Microcontrollers (MCU) 15kB 32B EEPROM ADC Cap Sen ...
Silicon Labs
1: $5.14
Si1001-C-GM
RF Microcontrollers (MCU) 32kB 4kB RAM programmabl ...
Silicon Labs
1: $9.68
IRSLIDEREK
Optical Sensor Development Tools Si1120 Infrared S ...
Silicon Labs
1: $49.99
FRONTPANEL2EK
Touch Sensor Development Tools F8xx+Si1120 Front P ...
Silicon Labs
1: $39.99
ADJD-S311-CR999
Board Mount Optical Sensors RGB Color Sensor
Avago Technologies
1: $3.00
SFH 4650-Z
Infrared Emitters 850 nm, MIDLED HALF ANGLE +/-20D ...
OSRAM Opto Semiconductors
1: $1.14
Si8220BB-A-IS
Isolator Interface IC 2.5kV 2.5A Opto Input ISOdri ...
Silicon Labs
1: $1.82
CP2103-GM
Peripheral Drivers & Components (PCIs) Enhanced US ...
Silicon Labs
1: $4.40
CP2201-GM
Ethernet ICs Ethernet Controller
Silicon Labs
1: $5.87
CP2101-GM
Peripheral Drivers & Components (PCIs) USB TO UART ...
Silicon Labs
1: $4.10
CP2102-GM
Peripheral Drivers & Components (PCIs) USB to UART ...
Silicon Labs
1: $3.26
Si8405AB-B-IS1
Isolator Interface IC 2.5kV Bidrect I2C Isoltr/2Un ...
Silicon Labs
1: $4.35
CP2200-GQ
Ethernet ICs Ethernet Controller
Silicon Labs
1: $6.92
Si4432-B1-FM
RF Transceiver Si4432 EZRadioPRO Transceiver +20dB ...
Silicon Labs
1: $4.17
SI4420-D1-FT
RF Transceiver Tranceivers - IA4420
Silicon Labs
1: $3.36
CP2501-B01-GM
Microcontrollers (MCU) Touch Screen USB Bridge
Silicon Labs
1: $9.54
Si4431-B1-FM
RF Transceiver Si4431 EZRadioPRO Transceiver +13dB ...
Silicon Labs
1: $3.71
Si1141-A10-GM
Proximity Sensors IC INTERFACE
Silicon Labs
1: $2.97


126916482 144949695 133960578 115506145 126023344 170850194