United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 634-SI1102-A-GM
Manufacturer Part #:

Si1102-A-GM

Manufacturer:

Description: Board Mount Motion & Position Sensors Optical Proximity Detector
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Silicon Laboratories
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Package / Case: ODFN-8
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Output Type: Analog - Voltage
Supply Voltage (Max): 5.25 V
Supply Voltage (Min): 2 V



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Alternative Products
Similar Product:  634-SI1102-A-GMR

Customers Who Bought This Item Also Bought
ADS1115IDGST
ADC (A/D Converters) 16B ADC w/ Int MUX PGA Comp O ...
Texas Instruments
1: $6.20
DEMOACEX
Daughter Cards & OEM Boards EXPANSION BOARD FOR DE ...
Freescale Semiconductor
1: $29.00
C8051F700-GQ
Microcontrollers (MCU) 15kB 32B EEPROM ADC Cap Sen ...
Silicon Labs
1: $5.14
KEYBOARDEK
Touch Sensor Development Tools C8051F700 Capacitiv ...
Silicon Labs
1: $53.00
Si1000-C-GM
RF Microcontrollers (MCU) 64kB 4kB RAM programmabl ...
Silicon Labs
1: $10.21
SI1102EK
Optical Sensor Development Tools Si1102 Mini-Proxi ...
Silicon Labs
1: $39.99
FRONTPANEL2EK
Touch Sensor Development Tools F8xx+Si1120 Front P ...
Silicon Labs
1: $39.99
IRSLIDEREK
Optical Sensor Development Tools Si1120 Infrared S ...
Silicon Labs
1: $49.99
304-110K-RC
Thick Film Resistors - SMD 1/16WATT 110KOHMS
Xicon
1: $0.04
ICM7555ID/01,118
Timers & Support Products CMOS TIMER GEN-PURPOSE
NXP Semiconductors
1: $0.21
290-40.2K-RC
Thick Film Resistors - SMD 1/8WATT 40.2KOHMS
Xicon
1: $0.07
B82432T1222K
RF Inductors 1812 2.2UH 10%
EPCOS
1: $1.05
SFH 4650-Z
Infrared Emitters 850 nm, MIDLED HALF ANGLE +/-20D ...
OSRAM Opto Semiconductors
1: $1.14
RN-41
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
CP2101-GM
Peripheral Drivers & Components (PCIs) USB TO UART ...
Silicon Labs
1: $4.10
SI4420-D1-FT
RF Transceiver Tranceivers - IA4420
Silicon Labs
1: $3.36
CP2102-GM
Peripheral Drivers & Components (PCIs) USB to UART ...
Silicon Labs
1: $3.26
CP2200-GQ
Ethernet ICs Ethernet Controller
Silicon Labs
1: $6.92
CP2103-GM
Peripheral Drivers & Components (PCIs) Enhanced US ...
Silicon Labs
1: $4.40
CM10T-AA1800NM-WL
Battery Packs - Rechargeable AA 1800 4.8V 6" Lead
Unspecified
1: $16.87


126916482 144949695 107863422 133960578 126023344 1708501945-9999-1false