United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 634-SI8540-B-FWR
Manufacturer Part #:

SI8540-B-FWR

Manufacturer:

Description: Special Purpose Amplifiers High-side Current Sense Amplifier
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: Silicon Laboratories
RoHS: RoHS Compliant Details
Packaging: Reel
Factory Pack Quantity: 3000



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 6 Weeks

Enter Quantity: Minimum: 2300
    Multiples: 1
Pricing (USD)
Cut Tape
2,300: $0.493
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0603X5R1C224MT
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 020 ...
TDK
1: $0.36
C8051F930-GM
Microcontrollers (MCU) 64KB 10ADC MCU LEAD FREE
Silicon Labs
1: $4.43
OPA347SA/250
Operational Amplifiers - Op Amps Mcrpwr Rail-To-Ra ...
Texas Instruments
1: $1.41
MBRM140T1G
Schottky (Diodes & Rectifiers) 1A 40V
ON Semiconductor
1: $0.55
MAX5512EUA+
DAC (D/A Converters) 8-Bit 2Ch Precision DAC
Maxim Integrated Products
1: $1.83
BZX585-B5V1,115
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.07
FPF1005
Power Switch ICs - Power Distribution MLP6 INTELLI ...
Fairchild Semiconductor
1: $0.71
SN74LVC3G17DCTRE4
Buffers & Line Drivers Triple Schmitt Trigger Buff ...
Texas Instruments
1: $0.60
PESD5V0S1UL,315
TVS Diodes - Transient Voltage Suppressors SNGLE U ...
NXP Semiconductors
1: $0.09
FDS8949
MOSFET 40V 6A 29OHM DUAL NCH LOGIC
Fairchild Semiconductor
1: $0.74
FSUSB30L10X
Power Switch ICs - Power Distribution Low Pwr 2-Pr ...
Fairchild Semiconductor
1: $1.79
B82721A2122N20
Power Inductors RING CORE CHOKE 2X6.8MH 1.2A
EPCOS
1: $2.20
DM1AA-SF-PEJ(72)
Memory Card Connectors SD MEM CD CONN R/A SMT PUSH ...
Hirose Connector
1: $4.03
B72214S0250K101
Varistors 25volts 1000A
EPCOS
1: $0.47
MAX9502GEXK+T
Video Amplifiers 2.5V Video Amplifier
Maxim Integrated Products
1: $1.22
TR7000
RF Transceiver 3G ASH Transceiver 433.92MHz 115.2 ...
RFM
1: $9.65
ABS07-32.768KHZ-7-T
Crystals 32.768KHz 7pF
ABRACON
1: $1.43
746X101560JP
Resistor Networks & Arrays 56ohms 5% Bussed
CTS Electronic Components
1: $0.12
UX60-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/ POST
Hirose Connector
1: $1.26
ECS-327KE-TR
Standard Clock Oscillators 32.768KHz 3.3Volts -40C ...
ECS
1: $5.37