|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI82XX-KIT
Manufacturer Part #:

SI82XX-KIT

Manufacturer:

Description:
Power Management IC Development Tools Si82xx ISO Driver Evaluation Kit
Mouser Online Catalog Page 2,413, Mouser Online Catalog
PDF Page 2,413, PDF Catalog Page
SI82XX-KIT Datasheet SI82XX-KIT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: Si8220, Si8233, Si8234, Si8235
Input Voltage: 5 V, 5.5 V, 15 V
Output Voltage: 24 V
Brand: Silicon Labs
Output Current: 0.5 A, 2.5 A, 4 A
Packaging: Bulk
Series: SI82XX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LAUNCHXL-F28027 Development Boards & Kits - TMS320 236
TPS73201DBVR LDO Voltage Regulators 6,378
EEU-FR1C102L Aluminum Electrolytic Capacitors - Leaded 7,774
LSG T77K-JL-1-0+HK-1-0-2- Standard LEDs - SMD 5,763
IXTP10P50P MOSFET 1,371
TAP106M025SCS Tantalum Capacitors - Solid Leaded 2,057
B57364S109M Inrush Current Limiters 590
TN5335K1-G MOSFET 4,986
IPP60R125C6 MOSFET 385
XPL2010-102MLB Fixed Inductors 1,381
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

171462919 184887592 175834525 153566726 119863353 147914401 192564755 197847692