United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 634-SI5355A-A00011-G
Manufacturer Part #:

SI5355A-A00011-GM

Manufacturer:

Description: Crystals ANY RATE ANY OUTPUT 1-200MHz CLK GEN
Share |

Manufacturer: Silicon Laboratories
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 200 MHz
Termination Style: SMD/SMT
Package / Case: 7 mm x 5 mm
Dimensions: 5 mm W x 7 mm L x 1.65 mm H
Type: Any rate, any output 1-200 MHz clock generator



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $4.85
25: $4.40
100: $4.00
1,000: $3.28
 
More: Get Quote

To add to a project, please Log In.