|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Position Sensor Development Tools EVAL BRD SLIDER SI1142
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Position Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: Si1142
Operating Supply Voltage: 5 V
Brand: Silicon Labs
Interface Type: USB
Packaging: Bulk
VendorNumber: 6341
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1551629-3 USB Connectors 5,330
Si1142-A11-GMR Proximity Sensors 4,072
1825027-5 Pushbutton Switches 19,761
HDC1000EVM Temperature Sensor Development Tools 45
SIM-030ST Infrared Emitters 3,189
XF2L-0635-1A FFC & FPC Connectors 1,481
68710614022 FFC & FPC Connectors 1,046
IRMFB-EK Optical Sensor Development Tools 17
5787419-1 Power to the Board 62
Real Time Availability
2 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

176291705 153566726 197847692 144949695 106343196 126916482 142336017 147914401 192564755 195346910