United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 634-HID-USB-TO-IR-RD
Manufacturer Part #:

HID-USB-to-IR-RD

Manufacturer:

Description: Multiple Function Sensor Development Tools IR Gesture USB Reference design
Lifecycle: New Product: New from this supplier.
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Silicon Laboratories
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: CP2112
Interface Type: USB
Operating Voltage: 5 V
Description/Function: HID USB to IR Bridge Board with Retractable USB cable



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
20 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $20.00
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATTINY20-SSU
Microcontrollers (MCU) AVR 2KB FL 128B SRAM ADC 2T ...
Atmel
1: $0.98
VCNL4000DEMOKIT
Proximity Sensors Proximity Sensor Demo Kit
Vishay Semiconductors
1: $37.00
MC74HC161ADG
Counter ICs Binary Counters 4Bit Asynchronous
ON Semiconductor
1: $0.32
430BOOST-SENSE1
Daughter Cards & OEM Boards Capacitive Touch Boost ...
Texas Instruments
1: $10.00
FH40-40S-0.5SV
FFC / FPC Connectors 0.5mm 40P VERT FPC SMT GOLD
Hirose Connector
1: $3.05
CC8530RHAT
RF Transceiver PurePath Wireless 2.4GHz RF SoC
Texas Instruments
1: $7.14
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $4.30
TSOP58038
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.90
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.87
AT9206 USBPLUGINCARD
Interface Development Tools USB QTouch Eval kit in ...
Atmel
1: $31.25
C8051F700DK
Development Boards & Kits - 8051 C8051F700 MCU Fam ...
Silicon Labs
1: $99.00
CP2112EK
Interface Development Tools Evaluation kit
Silicon Labs
1: $29.00
T000140
Digital Potentiometer Development Tools TINKERKIT ...
Arduino
1: $8.95
KEYBOARDEK
Touch Sensor Development Tools C8051F700 Capacitiv ...
Silicon Labs
1: $53.00
IRMFB-EK
Optical Sensor Development Tools Si1140 Multifunct ...
Silicon Labs
1: $59.99
IRSLIDER2EK
Position Sensor Development Tools EVAL BRD SLIDER ...
Silicon Labs
1: $49.99
SI1140DK
Position Sensor Development Tools EVAL BRD SI1143- ...
Silicon Labs
1: $59.99
ADBS-A320
Board Mount Optical Sensors OFN Sensor
Avago Technologies
1: $3.74
ADBL-A321
LED Lenses Lens for OFN Sensor
Avago Technologies
1: $0.39
Si1143-A10-GMR
Proximity Sensors I2C Prox/Ambient Light Sensor 3L ...
Silicon Labs
0: $0.00


106343196 147926261 126916482 144949695