Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-EM35X-BBRD
Manufacturer Part #:

EM35X-BBRD

Manufacturer:

Description: Zigbee / 802.15.4 Development Tools EM35x Breakout Board
Mouser Online Catalog Page 32, Mouser Online Catalog
PDF Page 32, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: EM35x
Frequency: 2.4 GHz
Interface Type: RS-232, SPI, UART
Brand: Silicon Labs
Series: EM35X
Tradename: Ember
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $150.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
ISA3
Sockets & Adapters Ember Debug Adapter 3 (ISA3)
Silicon Labs
1: $500.00
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay / Dale
1: $0.08
1755817
Pluggable Terminal Blocks 10 Pos 5.08mm pitch Thro ...
Phoenix Contact
1: $2.77
CRCW060310R0FKEA
Thick Film Resistors - SMD 1/10watt 10ohms 1%
Vishay / Dale
1: $0.08
1786488
Pluggable Terminal Blocks 10 Pos 5.08mm pitch Thru ...
Phoenix Contact
1: $9.73
CRCW08054K70FKEA
Thick Film Resistors - SMD 1/8watt 4.7Kohms 1%
Vishay / Dale
1: $0.08
CRCW080510R0FKEA
Thick Film Resistors - SMD 1/8watt 10ohms 1% 100pp ...
Vishay / Dale
1: $0.08
CRCW08051M00FKEA
Thick Film Resistors - SMD 1/8watt 1Mohms 1% 100pp ...
Vishay / Dale
1: $0.08
IMF61HR
High Frequency / RF Relays 1formBand1formC 3VDC SM ...
TE Connectivity / P&B
1: $1.98
12BH321P-GR
Cylindrical Battery Contacts, Clips, Holders & Spr ...
Eagle Plastic Devices
1: $0.75
ANT-2.4-CW-CT-SMA
Antennas SMA Straight 1/2 Wave Whip 2.45GHz
Linx Technologies
1: $7.34
C0603C222K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
GRM0335C1H510GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.15
GRM0335C1H220GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.15
GRM0335C1H180GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.15
C0603C0G1H100D030BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF ...
TDK
1: $0.11
EM351-MOD-RF-T
Zigbee / 802.15.4 Modules EM351 Module, No PA /LNA ...
Silicon Labs
1: $32.00
GRM0335C1H330GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.15


191973449 153566726 179671700 143836247 192564755 197847692 147914401