Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F980-GMR
Manufacturer Part #:

C8051F980-GMR

Manufacturer:

Description:
8-bit Microcontrollers - MCU 8kB 512B RAM 12b ADC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 25 MHz
Program Memory Size: 8 kB
Data RAM Size: 512 B
ADC Resolution: 12 bit
Operating Supply Voltage: 2.4 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: Enhanced SPI, Enhanced UART, I2C, SMBus
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 9 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 4 Timer
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Processor Series: C8051
Product: MCU
Program Memory Type: Flash
Series: C8051F980
Factory Pack Quantity: 1500
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-C8051F980-GM C8051F980-GM Tube In Stock $1.08 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1500
Multiples: 1500
Pricing (USD)
Reel of 1500
  1,500: $0.81

To add to a project, please Log In.


147914401 126370038 177705945 197484721 115827378 140163296Alternative Packaging