Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F967-A-GM
Manufacturer Part #:

C8051F967-A-GM

Manufacturer:

Description:
8-bit Microcontrollers - MCU 32KB, DC-DC, LCD AES, QFN40
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 25 MHz
Program Memory Size: 32 kB
Data RAM Size: 8448 B
Operating Supply Voltage: 2.5 V to 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-40
Mounting Style: SMD/SMT
Brand: Silicon Labs
Minimum Operating Temperature: - 40 C
Number of I/Os: 34 I/O
Number of Timers: 4 Timer
Packaging: Tray
Processor Series: C8051
Series: C8051
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Silicon Labs

Manufacturer Part #:
Description:
8-bit Microcontrollers - MCU 64kB/8kB RAM DC-DC buck LCD AES QFN40
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part


185966668 126370038 177705945 197484721 115827378 140163296