Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F960-A-DK
Manufacturer Part #:

C8051F960-A-DK

Manufacturer:

Description:
Development Boards & Kits - 8051 C8051F96X Development Kit
Mouser Online Catalog Page 268, Mouser Online Catalog
PDF Page 268, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: C8051F96x
Core: 8051
Operating Supply Voltage: 1.8 to 3.8 V
Brand: Silicon Labs
Description/Function: C8051F96x MCU development kit
Interface Type: USB
Series: C8051F960
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $131.25

To add to a project, please Log In.


185966668 153566726 197847692 147914401 192564755