Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 634-C8051F700DK
Manufacturer Part #: C8051F700DK
Manufacturer: Silicon Labs
Description: MCU, MPU & DSP Development Tools C8051F700 MCU Family Development Kit
Silverlight Page 235, Mouser Enhanced Catalog
PDF Page 235, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions: Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US. Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US.


Manufacturer: Silicon Laboratories
Product Category: MCU, MPU & DSP Development Tools
RoHS: RoHS Compliant Details
Processor Supported: C8051F7x
Interface Type: USB
Packaging: Bulk
Operating Supply Voltage: 3.3 V


Availability 
Stock: 
13 Can Ship Immediately

On Order: 0

Factory Lead-Time: 3 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $99.00
 
More: Get Quote

To add to a project, please Log In.
106263266 108182703 178229928 126023344 126420685