Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-4010-DASKF_868
Manufacturer Part #:

4010-DASKF_868

Manufacturer:

Description: RF Development Tools Si4010 Simpfly Key fob demo with LED RX
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Tools
Tool Is For Evaluation Of: Si4010
Frequency: 434 MHz, 868 MHz
Brand: Silicon Labs
Series: 4010-DASKF
Tradename: EZRadio
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 12 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.95
GRM188R71C105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.38
LAN8710A-EZK-TR
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX Fle ...
Microchip Technology
1: $1.26
ECS-.327-12.5-34B-TR
Crystals 32.768 KHz
ECS
1: $1.77
83284 009100
Coaxial Cables 26AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $196.90
ACPL-227-500E
Transistor Output Optocouplers DC Phototx Coupler
Avago Technologies
1: $0.97
162108B
RF Connectors / Coaxial Connectors Twin-BNC Straig ...
Amphenol Connex
1: $6.57
MCP7940MT-I/SN
Real Time Clock I2C RTCC 64B SRAM No VBAT
Microchip Technology
1: $0.70
SST25VF016B-50-4C-QAF
Flash 16Mbit 50MHz
Microchip Technology
1: $1.48
Si4355-B1A-FM
RF Receiver Si4355 EZRadio Receiver
Silicon Labs
1: $1.65
Si4010-C2-GT
RF Transmitter SoC RF transmitter with 8051
Silicon Labs
1: $1.76
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay / Dale
1: $0.08
SMBJ5.0CA
TVS Diodes - Transient Voltage Suppressors 5Vr 600 ...
Littelfuse
1: $0.51
72930-2
Test Plugs & Test Jacks PANEL MT IEC 4MM (0.16IN)J
Pomona Electronics
1: $2.50
72930-0
Test Plugs & Test Jacks 4MM (0.16) Jack For Sheath ...
Pomona Electronics
1: $2.50
RS1J
Rectifiers 600V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.40
HCPL2630
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.63
MBR0540-TP
Schottky Diodes & Rectifiers .5A 40V
Micro Commercial Components (MCC)
1: $0.39
1757823-3
D-Sub High Density Connectors ASSM PLUG STD 90 ZN3
TE Connectivity / AMP
1: $15.04
BAT54JFILM
Schottky Diodes & Rectifiers 300mA 40 Volt
STMicroelectronics
1: $0.53


198467750 153566726 102401890