|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
702-SX-SDCAN-2830-SP
Manufacturer Part #:

SX-SDCAN-2830-SP

Manufacturer:

Description:
WiFi / 802.11 Modules WiFi SDIO Radio Card w/cable and antenna
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser Online Catalog Page 50, Mouser Online Catalog
PDF Page 50, PDF Catalog Page
SX-SDCAN-2830-SP Datasheet SX-SDCAN-2830-SP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silex Technology
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 a/b/g/n
Frequency: 2.4 GHz, 5 GHz
Data Rate: 11 Mb/s, 54 Mb/s, 72.7 Mb/s, 150 Mb/s
Interface Type: SDIO
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Brand: Silex Technology
Dimensions: 51 mm x 24 mm x 5.8 mm
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATSAMA5D3-XPLD Development Boards & Kits - ARM 461
MCIMX6Q-SDB Development Boards & Kits - ARM 13
CRCW06030000Z0EA Thick Film Resistors - SMD 1,664,171
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,025,475
MCIMX6SLEVK Development Boards & Kits - ARM 46
MCIMX28LCD Display Development Tools 11
V150MA2B Varistors 1,032
MCIMX6SX-SDB Development Boards & Kits - ARM 131
Real Time Availability
Stock:
68 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.21

To add to a project, please Log In.

177959048 170921495 189896513 153566726 125657140 132446335