Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
702-SX-560-2701
Manufacturer Part #:

SX-560-2701

Manufacturer:

Description: WiFi / 802.11 Modules Intelligent Programm able WLAN Mod -Bulk
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silex Technology
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: U.FL
Protocol Supported: 802.11 a/b/g
Frequency Band: 2.4 GHz
Data Rate: 11 Mb/s, 54 Mb/s
Interface Type: RS-232, USB
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 295 mA
Supply Current Receiving: 295 mA
Maximum Operating Temperature: + 70 C
Brand: Silex Technology
Dimensions: 49.53 mm x 34.29 mm x 9.65 mm
Minimum Operating Temperature: 0 C
Modulation Technique: DSSS, FHSS, OFDM
Security: WEP, WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 31 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $152.88
  10: $150.63
  50: $148.45
  100: Quote
 

To add to a project, please Log In.

197540760 104760274 125657140 132446335