Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
702-SX-2000WG
Manufacturer Part #:

SX-2000WG+

Manufacturer:

Description: WiFi / 802.11 Modules USB 2.0 Hi-Speed Device Server 10/100
Silverlight Page 64, Mouser Enhanced Catalog
PDF Page 64, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silex Technology
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g
Frequency Band: 2.4 GHz
Data Rate: 11 Mbps, 54 Mbps
Interface Type: Ethernet, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 35 C
Dimensions: 143 mm x 140 mm x 36 mm
Minimum Operating Temperature: + 10 C
Modulation Technique: DSSS, OFDM
Security: AES, WEP, WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $167.62
  10: $164.34
  50: $161.96
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.82
PTH08T220WAH
DC/DC Converters 16A 4.5-14V-Input Wide-Out Adj Pw ...
Texas Instruments
1: $18.68
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
US232R-10-BLISTER
Cable Assemblies USB to RS232 Embeded Conv w/LEDs, ...
FTDI
1: $25.00
C1210C106K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $2.45
TL16C754BPN
UART Interface IC Quad UART With 64-Byte FIFO
Texas Instruments
1: $16.91
564R60GAD22
Ceramic Disc Capacitors 2200pF 6Kvolts 20% .375 L. ...
Vishay/Cera-Mite
1: $0.94
74320-1004
HDMI, Displayport & DVI Connectors DVI RECEPTACLE
Molex
1: $3.10
B32922C3104M
Film Capacitors 0.1uF 305V 20% 15mm L/S Class X2
EPCOS
1: $0.57
CY8C21534-24PVXI
Programmable Systems on a Chip IC MCU 8K FLASH 512 ...
Cypress Semiconductor
1: $2.91
CD12-E2GA222MYNS
Ceramic Disc Capacitors CD12 2200pF 250VAC E 20%
TDK
1: $0.38
1-480424-0
Power to the Board 4 CKT HOUSING
TE Connectivity / AMP
1: $0.24
LD39150PT33-R
Low Dropout Regulators - LDO Bicmos Vltg Regulatr ...
STMicroelectronics
1: $1.28
M74HC157RM13TR
Encoders, Decoders, Multiplexers & Demultiplexers ...
STMicroelectronics
1: $0.80
STV270N4F3
MOSFET N-channel 40 V
STMicroelectronics
1: $5.75
HLMP-1301
Standard LEDs - Through Hole Red Diffused 635nm 3. ...
Avago Technologies
1: $0.24
FQB8N60CTM
MOSFET 600V N-Channel Adv Q-FET C-Series
Fairchild Semiconductor
1: $1.53
FX2-80S-1.27DS(71)
Board to Board & Mezzanine Connectors RCP 80 POS 2 ...
Hirose Connector
1: $6.57
PME271YA4220MR30
Film Capacitors 300volts 2200pF 20% LS 10.2mm
Kemet
1: $1.19
FQP4P40
MOSFET 400V P-Channel QFET
Fairchild Semiconductor
1: $1.09

132446335 104760274 128680089 125657140