Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
702-FIC-200
Manufacturer Part #:

FIC-200

Manufacturer:

Description: Security / Authentication Development Tools PC Card Type II Fingerprint Reader
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silex Technology
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant Details
Product: Fingerprint Readers
Interface Type: PCMCIA
Description/Function: PC card type fingerprint reader
Dimensions: 115.6 mm x 54 mm x 5 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: + 5 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


0000000015-9999-2false