|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
702-108-00014-50
Manufacturer Part #:

108-00014-50

Manufacturer:

Description:
Antennas 2.4GHz External Antenna
Share |
Manufacturer: Silex Technology
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: Silex Technology
Product: Indoor Antenna
Technology: External Antenna
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1825-0 Test Plugs & Test Jacks 1,229
1825-2 Test Plugs & Test Jacks 3,017
4243-0 Test Plugs & Test Jacks 712
122505A Test Plugs & Test Jacks 380
MDP-2 Test Plugs & Test Jacks 1
0312001.HXP Cartridge Fuses 788
0313.250HXP Cartridge Fuses 1,553
0312002.MXP Cartridge Fuses 2,602
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.00

To add to a project, please Log In.

161858062 129527177 137670162