Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
702-106-00024-51
Manufacturer Part #:

106-00024-51

Manufacturer:

Description:
Wall Mount AC Adapters POWER SUPPLY
 
Share |
Manufacturer: Silex Technology
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Wall, Plug Adapter
Input Voltage Range: 110 VAC to 220 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 2.5 A
Commercial/Medical: Commercial
Brand: Silex Technology
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.50

To add to a project, please Log In.

199043685 190718739 190803639 106889023 168614193