|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
788-SIT6100DK
Manufacturer Part #:

SiT6100DK

Manufacturer:

Description:
Clock & Timer Development Tools Time Machine II Programming kit.
Mouser Online Catalog Page 1,188, Mouser Online Catalog
PDF Page 1,188, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SiTime
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Programming Kits
Type: Clock Oscillators
Frequency: 1 MHz to 625 MHz
Operating Supply Voltage: 1.8 V to 3.3 V
Brand: SiTime
Description/Function: Field programmable oscillator kit
For Use With: Field Programmable Oscillators
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3268 Test Plugs & Test Jacks 14,339
AT86RF231-ZU RF Transceiver 3,000
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,466,830
MZB1001E00 Blowers 211
LMR62014XMF/NOPB Voltage Regulators - Switching Regulators 10,421
EEE-FK1K330P Aluminum Electrolytic Capacitors - SMD 2,832
SiT8008AI-11-XXX-000.FP000 Programmable Oscillators 152
SiT8008AI-81-XXX-000.FP000X Programmable Oscillators 353
SiT8008AI-21-XXX-000.FP000 Programmable Oscillators 170
SiT8008AI-31-XXX-000.FP000 Programmable Oscillators 130
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 11 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $243.75

To add to a project, please Log In.


165319714 153566726 155681693 147914401 192564755 197847692