Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
788-8003AI-143E-10.0
Manufacturer Part #:

SIT8003AI-14-33E-10.00000

Manufacturer:

Description: Programmable Oscillators 10MHz 100ppm -40C + 85C 3.3V
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: SiTime
RoHS: RoHS Compliant Details
Frequency: 10 MHz
Frequency Stability: 100 PPM
Supply Voltage: 3.3 V
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Product: Programmable
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
DM3C-SF
Memory Card Connectors Micro SD Card M 8P 1.1mm So ...
Hirose Connector
1: $1.96
MAX13235EETP+
RS-232 Interface IC 3-5.5V 3Mbps RS232 Line Driver ...
Maxim Integrated
1: $8.53
23K256-I/ST
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.38
MAX3221ECUE+
RS-232 Interface IC 1uA 3-5.5V Tcvr w/AutoShutdown
Maxim Integrated
1: $3.20
EFM32G210F128
ARM Microcontrollers - MCU 128KB FLASH 16KB RAM 32 ...
Energy Micro
1: $7.42
B3FS-1010P
Tactile Switches TACTILE SWITCH
Omron Electronics
1: $0.65
TPST106K010R1000
Tantalum Capacitors - Solid SMD 10V 10uF CASE T
AVX
1: $1.36
TJA1048T,118
CAN Interface IC Dual CAN-Xceive 5V
NXP Semiconductors
1: $1.79
SS10P3C-M3/86A
Schottky Diodes & Rectifiers 10 Amp 30 Volt
Vishay Semiconductors
1: $0.77
GF1G
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.17
FM21L16-60-TG
F-RAM 2M (128Kx16) 3.0V F-RAM
Cypress Semiconductor
1: $36.00
161-0099-E
RCA Phono Connectors PHONO PCB YELLOW
Kobiconn
1: $0.66

0000000015-9999-5false