Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
788-8002AI433E-12.0T
Manufacturer Part #:

SIT8002AI-43-33E-12.00000T

Manufacturer:

Description: Programmable Oscillators 12MHz +/-50ppm 3.3V +/-10%
Silverlight Page 2,499, Mouser Enhanced Catalog
PDF Page 2,499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SiTime
Product Category: Programmable Oscillators
RoHS: RoHS Compliant Details
Package / Case: 7 mm x 5 mm
Frequency: 12 MHz
Frequency Stability: 50 PPM
Supply Voltage: 3.3 V
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Output Format: LVHCMOS
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Dimensions: 5 mm W x 7 mm L x 0.85 mm H
Packaging: Reel
Mounting Style: SMD/SMT
Product: Programmable
Series: SiT8002
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
831 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.01
  10: $1.67
  50: $1.50
  100: $1.34
  500: $1.20
  1,000: $1.10
  2,000: $1.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.00
  5,000: $0.938
  10,000: $0.904
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
SC16IS752IBS,151
UART Interface IC UART DUAL I2C/SPI
NXP Semiconductors
1: $3.05
FH12S-45S-0.5SH(55)
FFC & FPC Connectors 0.5MM 45 POS RA SMT FLIP LK A ...
Hirose Connector
1: $3.54
MAX13430EEUB+
RS-485 Interface IC Txrx RS-485 0.5Mbps Half
Maxim Integrated
1: $4.07
84952-4
FFC & FPC Connectors 1MM BTM 1X04P SMT
TE Connectivity / AMP
1: $0.79
SIT8002AI-43-33E-1.84320T
Programmable Oscillators 1.8432MHz +/-50ppm 3.3V + ...
SiTime
1: $2.01
SN74LVC138ARGYRG4
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.51
SN74LVC125ARGYR
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.51
SN74LVC573ARGYR
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.52
603
Copper Clad Boards 3x5 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $7.95
418-500ML
Chemicals Developer 600 series 500ML (17 OZ) LIQUI ...
MG Chemicals
1: $10.93
4101-1KG
Chemicals Sodium Persulphate 1KG (2.2LBS) CRYSTLS
MG Chemicals
1: $31.28

1211275615-0110-31false