Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
788-8002AI233E-24.5T
Manufacturer Part #:

SIT8002AI-23-33E-24.57600T

Manufacturer:

Description: Programmable Oscillators 24.576MHz +/-50ppm 3.3V +/-10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SiTime
Product Category: Programmable Oscillators
RoHS: RoHS Compliant Details
Package / Case: 3.2 mm x 2.5 mm
Frequency: 24.576 MHz
Frequency Stability: 50 PPM
Supply Voltage: 3.3 V
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Output Format: LVHCMOS
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Dimensions: 2.5 mm W x 3.2 mm L x 0.85 mm H
Packaging: Reel
Mounting Style: SMD/SMT
Product: Programmable
Series: SiT8002
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $0.99
  6,000: $0.924
  12,000: $0.891

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
TR3B227M004C0450
Tantalum Capacitors - Solid SMD 220uF 4volts 20% B ...
Vishay/Sprague
1: $1.18
ACH32C-104-T
EMI Filters 3216 0.1uF
TDK
1: $0.56
TR3B686K6R3C0500
Tantalum Capacitors - Solid SMD 68uF 6.3volts 10% ...
Vishay/Sprague
1: $1.28
DIR9001PW
Audio Transmitters, Receivers, Transceivers 96kHz ...
Texas Instruments
1: $4.86
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
MA-306 24.5760M-C0:ROHS
Crystals 24.576MHz 18pF 20ppm -20C +70C
Epson Toyocom
1: $1.40
EN5364QI
Switching Converters, Regulators & Controllers 6A ...
Enpirion
1: $12.62
SIT8002AI-23-33E-50.00000T
Programmable Oscillators 50MHz +/-50ppm 3.3V +/-10 ...
SiTime
1: $1.98
ASFLMB-24.576MHZ-XY-T
Standard Clock Oscillators 24.576MHz 10ppm -40C +1 ...
ABRACON
1: $2.79
MCP6V02-E/SN
Operational Amplifiers - Op Amps Dual Auto-Zero Op ...
Microchip Technology
1: $2.78
SN74LVC1G04DCKR
Inverters SINGLE INVERTER
Texas Instruments
1: $0.12
EKZH160ELL332MK30S
Aluminum Electrolytic Capacitors - Leaded 3300UF 1 ...
United Chemi-Con
1: $1.27
ESMH800VNN103MA50T
Aluminum Electrolytic Capacitors - Snap In 10KUF 8 ...
United Chemi-Con
1: $11.59
PE-68678NL
Transformers Audio & Signal T1/CEPT/ISDN-PRI TRANS ...
Pulse
1: $4.53
SN74AHC1G32DCKR
Logic Gates Single 2-Input
Texas Instruments
1: $0.15
LKX2W331MESB45
Aluminum Electrolytic Capacitors - Snap In 450volt ...
Nichicon
1: $9.30
UHM1C102MPD3TD
Aluminum Electrolytic Capacitors - Leaded 1000uF 1 ...
Nichicon
1: $0.55

0000000015-0110-31false