Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
627-S1ZB80-7102
Manufacturer Part #:

S1ZB80-7102

Manufacturer:

Description: Bridge Rectifiers VRM=800 IFSM=30
Silverlight Page 2,410, Mouser Enhanced Catalog
PDF Page 2,410, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Shindengen
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 800 V
Max Surge Current: 30 A
Forward Voltage Drop: 1.05 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 4.7 mm
Width: 3.8 mm
Height: 2.5 mm
Mounting Style: SMD/SMT
Package / Case: 1Z
Packaging: Magazine
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.27
  100: $0.22
  200: $0.20
  1,000: $0.14
  2,000: $0.122
  5,000: $0.115

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.46
UPW1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.48
EET-HC2V331JA
Aluminum Electrolytic Capacitors - Snap In 330UF 3 ...
Panasonic Electronic Components
1: $6.26
EPK.00.250.NTN
Circular Push Pull Connectors 50 OHM COAX RECEPT R ...
LEMO
1: $21.94
MMSZ12T1G
Zener Diodes 12V 500mW
ON Semiconductor
1: $0.24
FAN3111ESX
Power Driver ICs Single 1A Low Side
Fairchild Semiconductor
1: $0.94
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
573400D00010G
Heat Sinks SLV HEAT SINK TO-268
Aavid Thermalloy
1: $0.79
TNPW1206249KBEEA
Thin Film Resistors - SMD 249Kohms .1% 25ppm
Vishay
1: $0.55
TNPW120649K9BEEA
Thin Film Resistors - SMD 49.9Kohms .1% 25ppm
Vishay
1: $0.55
MAX3222IDBR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.81
STTH2R06A
Rectifiers RECTIFIER
STMicroelectronics
1: $0.45
78208-106HLF
Headers & Wire Housings 6P R/A SHRD HDR
FCI
1: $0.76
BAT20JFILM
Schottky Diodes & Rectifiers RECTIFIER
STMicroelectronics
1: $0.13
SN74HC244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.29
12067A150JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500vo ...
AVX
1: $0.60
RS01A5K000FE12
Wirewound Resistors - Through Hole 1watt 5Kohms 1%
Vishay/Dale
1: $4.46
MJE5742G
Transistors Darlington 8A 400V Bipolar Power NPN
ON Semiconductor
1: $1.57
TFSB10K0JE
Thick Film Resistors - Through Hole .5watt 10K 5% ...
Ohmite
1: $9.03
DAC8814IBDBT
Digital to Analog Converters - DAC 16-Bit Quad Ser ...
Texas Instruments
187: $22.28

000000001