Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
627-S1ZB60-7072
Manufacturer Part #:

S1ZB60-7072

Manufacturer:

Description: Bridge Rectifiers VRM=600 IFSM=30
PDF Data Sheet
 
Share |
Manufacturer: Shindengen
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Max Surge Current: 30 A
Forward Voltage Drop: 1.05 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 4.7 mm
Width: 3.8 mm
Height: 2.5 mm
Mounting Style: SMD/SMT
Package / Case: 1Z
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195,965 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  100: $0.18
  200: $0.17
  1,000: $0.12
  2,000: $0.105
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.105
  5,000: $0.104
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78060WAH
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
FDN5618P
MOSFET SSOT-3 P-CH 60V
Fairchild Semiconductor
1: $0.53
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
SST25VF032B-80-4I-QAE
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.30
LM350K
Linear Regulators - Standard 1.2-25V Adj Positive
STMicroelectronics
1: $6.87
UA78M05CDCYRG3
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.64
MOC3063
Triac & SCR Output Optocouplers Optocoupler TRIAC
Lite-On
1: $0.46
MAX489ECSD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
M74HC14RM13TR
Inverters Hex Schmitt Inverter
STMicroelectronics
1: $0.46
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
BZX84C8V2
Zener Diodes 8.2V 0.35W Zener
Fairchild Semiconductor
1: $0.22
CD4541BM96
Timers & Support Products Programmable
Texas Instruments
1: $0.43
UVR1V101MED1TA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.15
SMB200GTP
LED Lenses Green Fresnel Lens Cliplite 3mm
VCC
1: $0.28
LSV060CTP
LED Light Pipes Light Pipe 3mm 0.60" Clear
VCC
1: $0.36
BZX84C30
Zener Diodes 30V 0.35W Zener
Fairchild Semiconductor
1: $0.23
GRM155R71H182KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1800P ...
Murata Electronics
1: $0.10
P6SMB16CAT3G
TVS Diodes - Transient Voltage Suppressors 15V 600 ...
ON Semiconductor
1: $0.70

000000001