Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
627-S1VBA60-7000
Manufacturer Part #:

S1VBA60-7000

Manufacturer:

Description: Bridge Rectifiers VRM=600 IFSM=50
Silverlight Page 2,410, Mouser Enhanced Catalog
PDF Page 2,410, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Shindengen
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Max Surge Current: 50 A
Forward Voltage Drop: 1.05 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 15.6 mm
Width: 3.4 mm
Height: 7.1 mm
Mounting Style: Through Hole
Package / Case: 1V
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  100: $0.39
  200: $0.35
  1,000: $0.253

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
INA826AIDGKR
Instrumentation Amplifiers PREC,200UA SPLY CRNT 36 ...
Texas Instruments
1: $2.67
PC928J00000F
High Speed Optocouplers PC924L0NSZ0F w/ SC Protect ...
Sharp Microelectronics
1: $2.78
MAX3283EAUT+T
RS-422/RS-485 Interface IC 52Mbps 3-5.5V RS-485 42 ...
Maxim Integrated
1: $1.16
UVZ2A471MHD1YQ
Aluminum Electrolytic Capacitors - Leaded 470UF 10 ...
Nichicon
1: $1.05
TNY278PN
AC/DC Switching Converters 21.5W 85-265 VAC 28W/23 ...
Power Integrations
1: $1.76
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
B81123C1222M
Film Capacitors 0.0022uF 250V 20% Class Y1
EPCOS
1: $0.61
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
EET-ED2D331BA
Aluminum Electrolytic Capacitors - Snap In 330UF 2 ...
Panasonic Electronic Components
1: $2.87
MSP430F5510IPT
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $4.27
RK-1215S
DC/DC Converters 1W DC/DC 3kV UNREG 12Vin 15Vout
RECOM Power
1: $7.80
AD0424HX-G70-LF
Fans 40mm 24VDC 6.8CFM
ADDA
1: $7.59
170
Wire Stripping & Cutting Tools SHEAR/CUTTER
Plato
1: $5.62
RP710024
General Purpose Relays 16 AMP 24VDC SPDT
TE Connectivity / Schrack
1: $5.78
P6KE200A
TVS Diodes - Transient Voltage Suppressors 171Vso ...
Littelfuse
1: $0.59
BC32740TA
Transistors Bipolar - BJT PNP -45V -800mA HFE/630
Fairchild Semiconductor
1: $0.10
HCPL-7800-000E
Special Purpose Amplifiers 4.5 - 5.5 SV 8 dB
Avago Technologies
1: $10.83
EGP30J
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.64

000000001