Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
627-MTA001M-7101
Manufacturer Part #:

MTA001M-7101

Manufacturer:

Description: Switching Converters, Regulators & Controllers VCEO=80 IC=2
PDF Data Sheet
 
Share |
Manufacturer: Shindengen
Product Category: Switching Converters, Regulators & Controllers
RoHS: RoHS Compliant Details
Output Voltage: 80 V
Output Current: 2 A
Input Voltage: 4.5 V to 5.5 V
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: Through Hole
Package / Case: ZIP-27
Number of Outputs: 9
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
134 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.68
  100: $8.06
  200: $7.26
  1,000: $5.16
  2,000: $4.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
M24M02-DRMN6TP
EEPROM 2 Mbit serial I2C 1.8V to 5.5V EEPROM
STMicroelectronics
1: $4.90
CYUSB3KIT-001
Interface Development Tools USB controller Develop ...
Cypress Semiconductor
1: $294.67
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
D2F-L
Basic / Snap Action Switches HNG LVR STD GP PCB
Omron Electronics
1: $1.68
EET-UQ2E821JA
Aluminum Electrolytic Capacitors - Snap In 820UF 2 ...
Panasonic Electronic Components
1: $5.05
40-9709S
D-Sub Standard Connectors 9 POS. SOLDER FEMALE GOL ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.54
ACST435-8FP
Triacs Overvoltage Triac Low <10mA 1500 rms
STMicroelectronics
1: $1.69
PDTC143TU,115
Transistors Switching - Resistor Biased TRANS RET ...
NXP Semiconductors
1: $0.17
132360
RF Connectors SMA MALE RESISTOR CAP 50 OHM
Amphenol Connex
1: $2.14
FDN357N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.56
31-10152-RFX
RF Connectors GROUNDING LUG
Amphenol RF
1: $0.48
PSM01-081A-103B2
Slide Potentiometers 10Kohm 20% 8.2mm PC Terminal
Bourns
1: $21.80
LM324AN
Operational Amplifiers - Op Amps Quad General
Texas Instruments
1: $0.21
ECQ-E4105KF
Film Capacitors 400DC 1.0uF 10% L/S =15mm
Panasonic Electronic Components
1: $0.65
C8051F330-GM
8-bit Microcontrollers - MCU 8KB 10ADC 20P MCU
Silicon Labs
1: $3.30
MAX6320PUK29CY+T
Supervisory Circuits 5-Pin uPower Supervisor
Maxim Integrated
1: $2.86
MOC3031M
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.85
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rc ...
FCI
1: $0.45


000000001